8813170000 | Weidmüller
PVC system bus cable, Cat 7, 8-wire, 0.128 mm², AWG 26-7, green, 8813170000
Order No.: 53P4930
EAN: 4032248513024
MPN:
8813170000
IE-7CC4x2xAWG26/7-PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
428.5904 € *
Available in 6 Days: 5 pcs. - if ordered today
Copper cable, 8813170000, Weidmüller
Copper cable, Flexible, Cat. 7.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | system bus cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.128 mm² | |
| AWG cross-section | AWG 26-7 | |
| Outer diameter | 6.7 mm | |
| Category | Cat 7 | |
| Colour | green | |
| Material | PVC | |
| Cable material | copper | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |