8813150000 | Weidmüller
PVC sheathed line, Cat 5e, 8-wire, 0.25 mm², AWG 24-1, green, 8813150000
Order No.: 53P4928
EAN: 4032248512904
MPN:
8813150000
IE-5IC4x2xAWG24/1-PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
243.1884 € *
Available in 6 Days: 5 pcs. - if ordered today
Copper cable, 8813150000, Weidmüller
Copper cable, Rigid, 4x2xAWG 24/1, Cat. 5, Green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24-1 | |
| Outer diameter | 6.3 mm | |
| Category | Cat 5e | |
| Colour | green | |
| Material | PVC | |
| Cable material | copper | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |