1333160000 | Weidmüller
LSZH system bus cable, Cat 7, 8-wire, 0.1 mm², AWG 27, black, 1333160000
Order No.: 51P1547
EAN: 4050118136968
MPN:
1333160000
IE-C7FS8LM-305M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
725.1622 € *
Standard delivery time from the manufacturer is: 11 Weeks
Copper cable, 1333160000, Weidmüller
Copper cable, Flexible, Cat. 7.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | system bus cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.1 mm² | |
| AWG cross-section | AWG 27 | |
| Outer diameter | 5.9 mm | |
| Category | Cat 7 | |
| Colour | black | |
| Material | LSZH | |
| Cable material | copper | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -20 °C to 60 °C | |
| Temperature range (active) | -20 °C to 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |