1232630000 | Weidmüller

PVC system bus cable, 4-wire, 0.1 mm², blue, 1232630000

Order No.: 50P9161
EAN: 4050118016505
MPN:
1232630000
SAIH-PB-PA-2X1.0-PVC-BL
1232630000 Weidmüller Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.783 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 mtr.
6.783 €

Bus cable, 1232630000, Weidmüller

Bus line, Number of poles: 2, Shielded: yes, LED: no, Sheath material: PVC, Halogen: yes.

Technical specifications
Filter Property Value
Version system bus cable
Number of cores 4
Cable cross-section 0.1 mm²
Outer diameter 8 mm
Colour blue
Material PVC
Core insulation material PE
Shielding shielded
Halogen free Yes
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 60 °C
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes