8460860000 | Weidmüller
D-Sub plug, 9 pole, standard, screw connection, 8460860000
Order No.: 53P4502
EAN: 4032248026364
MPN:
8460860000
PB-DP SUB-D TERM
Connector Sub-D, 8460860000, Weidmüller
Sensor/Actuator Connectors
D-Sub connector for transmission of analog signals and for coupling of shielded cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | screw connection | |
| Pole image | standard |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |