8395500000 | Weidmüller
D-Sub plug, 9 pole, standard, screw connection, 8395500000
Order No.: 53P4417
EAN: 4008190394646
MPN:
8395500000
PB-DP SUB-D
D-Sub plug, 8395500000, WEIDMÜLLER
Features
- Without terminating resistor
- Without programming interface
- Protection degree: IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | screw connection | |
| Pole image | standard |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |