2119770000 | Weidmüller
D-Sub socket/plug, 9 pole, standard, solder pin, 2119770000
Unit Price (€ / pc.)
90.7970 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
90.80 € *
Price list
Quantity
Price per unit*
1 pcs.
90.7970 €
5 pcs.
87.1556 €
10 pcs.
83.6808 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector Sub-D, 2119770000, Weidmüller
Sub-D connector
D-Sub connector for transmission of analog signals and for coupling of shielded cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header/pin header | |
| Contact connection | solder pin | |
| Pole image | standard |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |