2004310000 | Weidmüller
D-Sub plug, 9 pole, standard, angled, screw connection, 2004310000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.0636 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
79.06 € *
Price list
Quantity
Price per unit*
1 pcs.
79.0636 €
5 pcs.
75.1009 €
10 pcs.
71.3643 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 2004310000, WEIDMÜLLER
The bus connector is designed for the easy and fast plug and play of Profi bus net components or Profi bus participants in profi bus systems with up to 12 Mbit/s.
Features
- With terminating resistor
- Without programming interface
- Protection degree: IP30
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | screw connection | |
| Pole image | standard | |
| Assembly | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |