1555270000 | Weidmüller
D-Sub socket, 9 pole, standard, 1555270000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.8295 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
98.83 € *
Price list
Quantity
Price per unit*
1 pcs.
98.8295 €
5 pcs.
94.8549 €
10 pcs.
92.0227 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 1555270000, WEIDMÜLLER
Features
- With terminating resistor
- Without programming interface
- Protection degree: IP30
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Pole image | standard |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |