1550580000 | Weidmüller

D-Sub socket, 9 pole, standard, screw connection, 1550580000

Order No.: 51P6396
EAN: 4050118357127
MPN:
1550580000
CAN SUB-D SK TERM
Series: CAN SUB-D
1550580000 Weidmüller D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.8442 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
91.84 € *
Price list
Quantity
Price per unit*
1 pcs.
91.8442 €
5 pcs.
88.1790 €
10 pcs.
84.6328 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 1550580000, WEIDMÜLLER

Features

  • With terminating resistor
  • Without programming interface
  • Protection degree: IP30
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection screw connection
Pole image standard
Type of locking threaded bolts 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No