1450870000 | Weidmüller
D-Sub socket, 9 pole, standard, 1450870000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9968 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
8.00 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9968 €
10 pcs.
7.3542 €
50 pcs.
6.6997 €
100 pcs.
6.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 1450870000, WEIDMÜLLER
Features
- Housing surface: Tin-plated
- Contact surface: Gold-plated
- Protection degree: IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Pole image | standard |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |