1368780000 | Weidmüller
D-Sub plug, 9 pole, standard, 1368780000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.0332 € *
Available in 12 Days: 52 pcs. - if ordered today
D-Sub plug, 1368780000, WEIDMÜLLER
The bus connector is designed for the easy and fast plug and play of Profi bus net components or Profi bus participants in profi bus systems with up to 12 Mbit/s.
Features
- With terminating resistor
- Without programming interface
- Protection degree: IP30
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Pole image | standard |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |