1274250000 | Weidmüller
D-Sub plug, 9 pole, standard, 1274250000
Unit Price (€ / pc.)
89.0596 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
89.06 € *
Price list
Quantity
Price per unit*
1 pcs.
89.0596 €
5 pcs.
84.5971 €
10 pcs.
81.2175 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 1274250000, WEIDMÜLLER
The bus connector is designed for the easy and fast plug and play of Profi bus net components or Profi bus participants in profi bus systems with up to 12 Mbit/s.
Features
- Without terminating resistor
- Without programming interface
- Protection degree: IP30
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Pole image | standard |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |