1173220000 | Weidmüller

D-Sub plug, 9 pole, standard, angled, screw connection, 1173220000

Order No.: 50P7766
EAN: 4032248965793
MPN:
1173220000
PB-DP SUB-D ZF35TERM
Series: PB-DP
1173220000 Weidmüller D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.0989 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
80.10 € *
Price list
Quantity
Price per unit*
1 pcs.
80.0989 €
5 pcs.
76.1005 €
10 pcs.
73.0660 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 1173220000, WEIDMÜLLER

The bus connector is designed for the easy and fast plug and play of Profi bus net components or Profi bus participants in profi bus systems with up to 12 Mbit/s.

Features

  • With terminating resistor
  • Without programming interface
  • Protection degree: IP30
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection screw connection
Pole image standard
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes