1140650000 | Weidmüller
D-Sub socket/plug, 9 pole, standard, angled, screw connection, 1140650000
Unit Price (€ / pc.)
93.5816 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
93.58 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5816 €
5 pcs.
89.8331 €
10 pcs.
86.2512 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket/plug, 1140650000, WEIDMÜLLER
The bus connector is designed for the easy and fast plug and play of Profi bus net components or Profi bus participants in profi bus systems with up to 12 Mbit/s.
Features
- With terminating resistor
- Without programming interface
- Protection degree: IP30
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact connection | screw connection | |
| Pin number | 9 pole | |
| Pole image | standard | |
| Type of locking | threaded insert 4-40 UNC | |
| Version | socket header/pin header | |
| Assembly | angled | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |