9205430000 | Weidmüller
Crimping pliers for crimp contacts, 0.14-6.0 mm², AWG 26-10, Weidmüller 9205430000
Order No.: 53P6377
EAN: 4032248733446
MPN:
9205430000
CTIN CM 1.6/2.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,532.0179 € *
Available in 6 Days: 5 pcs. - if ordered today
Crimping tool, 9205430000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp contacts | |
| Crimping Range (mm²) | 0.14-6.0 mm² | |
| Crimping Range (AWG) | AWG 26-10 | |
| Length | 230 mm | |
| Weight | 1.22 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | No |
| Substance description | Lead |