9205320000 | Weidmüller
Crimping pliers for crimp contacts, Weidmüller 9205320000
Order No.: 53P6371
EAN: 4032248725458
MPN:
9205320000
IE-CT-SC-GOF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
770.5012 € *
Standard delivery time from the manufacturer is: 4 Weeks
Crimping tool, 9205320000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp contacts | |
| Length | 250 mm | |
| Weight | 730 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |