9040520000 | Weidmüller
Crimping pliers for non-insulated connector, 0.25-6.0 mm², Weidmüller 9040520000
Order No.: 53P6111
EAN: 4008190461461
MPN:
9040520000
CRIMPER 6 N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.7658 € *
Available in 6 Days: 5 pcs. - if ordered today
Crimping tool, 9040520000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | non-insulated connector | |
| Crimping Range (mm²) | 0.25-6.0 mm² | |
| Length | 200 mm | |
| Weight | 596 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |