9040470000 | Weidmüller
Crimping pliers for wire end ferrules, 6.0-25 mm², Weidmüller 9040470000
Order No.: 53P6106
EAN: 4008190461485
MPN:
9040470000
CRIMPER 25 Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.0958 € *
Available in 6 Days: 5 pcs. - if ordered today
Crimping tool, 9040470000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 6.0-25 mm² | |
| Length | 250 mm | |
| Weight | 615 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |