9040450000 | Weidmüller
Crimping pliers for crimp contacts, 0.5-6.0 mm², AWG 20-10, Weidmüller 9040450000
Order No.: 53P6104
EAN: 4008190461515
MPN:
9040450000
CRIMPER 6 I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.0958 € *
Available in 6 Days: 5 pcs. - if ordered today
Crimping tool, 9040450000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp contacts | |
| Crimping Range (mm²) | 0.5-6.0 mm² | |
| Crimping Range (AWG) | AWG 20-10 | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |