9018480000 | Weidmüller
Crimping pliers for crimp contacts, 4.0-10 mm², AWG 12-8, Weidmüller 9018480000
Order No.: 53P5778
EAN: 4008190884581
MPN:
9018480000
CTX CM 3.6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
490.7441 € *
Available in 6 Days: 5 pcs. - if ordered today
Crimping tool, 9018480000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp contacts | |
| Crimping Range (mm²) | 4.0-10 mm² | |
| Crimping Range (AWG) | AWG 12-8 | |
| Length | 250 mm | |
| Weight | 730 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |