9014840000 | Weidmüller
Crimping pliers for crimp contacts, 0.2-1.0 mm², AWG 24-17, Weidmüller 9014840000
Order No.: 53P5761
EAN: 4008190949969
MPN:
9014840000
HTF ZRV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
575.1151 € *
Standard delivery time from the manufacturer is: 3 Weeks
Crimping tool, 9014840000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp contacts | |
| Crimping Range (mm²) | 0.2-1.0 mm² | |
| Crimping Range (AWG) | AWG 24-17 | |
| Length | 200 mm | |
| Weight | 436 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | No |
| Substance description | Lead |