9011360000 | Weidmüller
Crimping pliers for crimp contacts, Weidmüller 9011360000
Order No.: 53P5738
EAN: 4008190151249
MPN:
9011360000
HTX LWL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
399.3402 € *
Standard delivery time from the manufacturer is: 1 Week
Crimping tool, 9011360000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp contacts | |
| Length | 200 mm | |
| Weight | 415 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | No |
| Substance description | Lead |