9006370000 | Weidmüller
Crimping pliers for BNC/TNC coaxial connectors, Weidmüller 9006370000
Order No.: 53P5661
EAN: 4008190109172
MPN:
9006370000
CTX 501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
413.6202 € *
Standard delivery time from the manufacturer is: 3 Weeks
Crimping tool, 9006370000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BNC/TNC coaxial connectors | |
| Length | 250 mm | |
| Weight | 730 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | No |
| Substance description | Lead |