2453810000 | Weidmüller
Battery hydraulic crimping tool for crimp contacts, 6.0-300 mm², Weidmüller 2453810000
Order No.: 53P1761
EAN: 4050118468434
MPN:
2453810000
EPG 60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,921.1095 € *
Available in 6 Days: 5 pcs. - if ordered today
Crimping tool, 2453810000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp contacts | |
| Crimping Range (mm²) | 6.0-300 mm² | |
| Length | 355 mm | |
| Weight | 3.3 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |