1500440000 | Weidmüller
Crimping pliers for crimp contacts, 6.0-70 mm², Weidmüller 1500440000
Order No.: 51P5378
EAN: 4050118309058
MPN:
1500440000
PZ RK 6/70
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
476.00 € *
Standard delivery time from the manufacturer is: 6 Weeks
Crimping tool, 1500440000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp contacts | |
| Crimping Range (mm²) | 6.0-70 mm² | |
| Length | 515 mm | |
| Weight | 2 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |