1292880000 | Weidmüller
Crimping pliers for isolated connectors, 0.5-6.0 mm², AWG 21-10, Weidmüller 1292880000
Order No.: 51P0626
EAN: 4050118089165
MPN:
1292880000
CTI 6 G ZERT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
340.6375 € *
Standard delivery time from the manufacturer is: 3 Weeks
Crimping tool, 1292880000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | isolated connectors | |
| Crimping Range (mm²) | 0.5-6.0 mm² | |
| Crimping Range (AWG) | AWG 21-10 | |
| Length | 250 mm | |
| Weight | 747 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | No |
| Substance description | Lead |