1222870000 | Weidmüller
Crimping pliers for PV connectors, 2.5-6.0 mm², AWG 12-10, Weidmüller 1222870000
Order No.: 50P8961
EAN: 4050118006254
MPN:
1222870000
CTF PV WM4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
461.7557 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimping tool, 1222870000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | PV connectors | |
| Crimping Range (mm²) | 2.5-6.0 mm² | |
| Crimping Range (AWG) | AWG 12-10 | |
| Length | 250 mm | |
| Weight | 730 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | No |
| Substance description | Lead |