1208870000 | Weidmüller
Crimping pliers for crimp contacts, Weidmüller 1208870000
Order No.: 50P8732
EAN: 4032248990269
MPN:
1208870000
HTX-IE-POF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,854.4722 € *
Standard delivery time from the manufacturer is: 4 Weeks
Crimping tool, 1208870000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp contacts | |
| Length | 220 mm | |
| Weight | 450 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | No |
| Substance description | Lead |