1203960000 | Weidmüller
Crimping pliers for crimp contacts, AWG 26-14, Weidmüller 1203960000
Order No.: 50P8698
EAN: 4050118000764
MPN:
1203960000
SAI M23 CRIMPING TOOL 2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,354.6008 € *
Standard delivery time from the manufacturer is: 5 Weeks
Crimping tool, 1203960000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp contacts | |
| Crimping Range (AWG) | AWG 26-14 | |
| Weight | 478 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | No |
| Substance description | Lead |