1118040000 | Weidmüller
Crimping pliers for modular plug RJ45, Weidmüller 1118040000
Order No.: 50P6103
EAN: 4032248899197
MPN:
1118040000
PWZ RJ45
Unit Price (€ / pc.)
106.0647 € *
Available in 6 Days: 5 pcs. - if ordered today
Pressing tool, 1118040000, WEIDMÜLLER
Pressing tool for pressing together both housing parts for on-site assembly of the RJ45 plug.
Technical specifications
Weight | 338 g | |
Length | 205 mm | |
Suitable for | modular plug RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | not_relevant |