9050570000 | Weidmüller
Crimping die, CTN 25 D4 for crimping pliers, 10-25 mm², 9050570000
Order No.: 53P6158
EAN: 4008190353704
MPN:
9050570000
ERTE ES CTN 25 D4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
208.5594 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pressing tool, 9050570000, WEIDMÜLLER
Crimping tool for non-insulated connectors, rolled cable lugs, tubular cable lugs, terminal pins,parallel and serial connectors.
Features
- Ratchet guarantees precise crimping
- Release option in the event of incorrect operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimping pliers | |
| Version | CTN 25 D4 | |
| Crimping Range (mm²) | 10-25 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |