9006280000 | Weidmüller
Crimping die, PZ 50 for crimping pliers, 25-50 mm², 9006280000
Order No.: 53P5659
EAN: 4008190114619
MPN:
9006280000
ERTE ES PZ 50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.6647 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pressing tool, 9006280000, WEIDMÜLLER
Crimping tools for wire end ferrules, with and without plastic collars
Features
- Ratchet guarantees precise crimping
- Release option in the event of incorrect operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimping pliers | |
| Version | PZ 50 | |
| Crimping Range (mm²) | 25-50 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |