2505360000 | Weidmüller
Crimping die for battery and hand hydraulic crimping tool, 120 mm², 2505360000
Order No.: 53P2535
EAN: 4050118519747
MPN:
2505360000
ES EPG 60 DIN 120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
285.0645 € *
Standard delivery time from the manufacturer is: 13 Weeks
Crimping tool, 2505360000, WEIDMÜLLER
Crimping tool for the battery and hand hydraulic crimping tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | battery and hand hydraulic crimping tool | |
| Crimping Range (mm²) | 120 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |