2505280000 | Weidmüller
Crimping die for battery and hand hydraulic crimping tool, 6.0 mm², 2505280000
Order No.: 53P2527
EAN: 4050118519662
MPN:
2505280000
ES EPG 60 DIN 6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
285.0645 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimping tool, 2505280000, WEIDMÜLLER
Crimping tool for the battery and hand hydraulic crimping tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | battery and hand hydraulic crimping tool | |
| Crimping Range (mm²) | 6.0 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82073090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |