1502490000 | Weidmüller
Crimping die for battery and hand hydraulic crimping tool, 35 mm², 1502490000
Order No.: 51P5489
EAN: 4050118310597
MPN:
1502490000
ES APG/HPG80 WM 35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
267.4406 € *
Standard delivery time from the manufacturer is: 13 Weeks
Crimping tool, 1502490000, WEIDMÜLLER
Crimping tool for the battery and hand hydraulic crimping tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | battery and hand hydraulic crimping tool | |
| Crimping Range (mm²) | 35 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |