1502070000 | Weidmüller
Crimping die for battery and hand hydraulic crimping tool, 70 mm², 1502070000
Order No.: 51P5471
EAN: 4050118310306
MPN:
1502070000
ES APG/HPG80 AEH 70
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
309.2929 € *
Standard delivery time from the manufacturer is: 13 Weeks
Crimping tool, 1502070000, WEIDMÜLLER
Crimping tool for the battery and hand hydraulic crimping tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | battery and hand hydraulic crimping tool | |
| Crimping Range (mm²) | 70 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |