2668210000 | Weidmüller
Receptacle, 6.0 mm², AWG 10, crimp connection, silver-plated, 2668210000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3280 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
12.4950 €
50 pcs.
11.7572 €
100 pcs.
11.2574 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 2668210000, Weidmüller
Female, silver, 6 - 6 mm², Copper alloy, Crimp connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 10 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74152900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |