2565890000 | Weidmüller

Receptacle, 0.14-0.25 mm², AWG 26-24, crimp connection, gold-plated, 2565890000

Order No.: 50P1650
EAN: 4050118575446
MPN:
2565890000
HDC MBUS4 F AWG26-24
Series: HDC MBUS
2565890000 Weidmüller Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3078 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
4.0341 €
50 pcs.
3.7961 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 2565890000, Weidmüller

Crimp contact, Copper alloy, 4.5 mm, Crimp connection.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.14-0.25 mm²
AWG cross-section AWG 26-24
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 74153900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No