2514880000 | Weidmüller
Pin contact, 50 mm², AWG 1/0, crimp connection, silver-plated, 2514880000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6017 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
13.60 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6017 €
10 pcs.
12.7568 €
50 pcs.
12.0071 €
100 pcs.
11.4954 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 2514880000, Weidmüller
Male, silver, 50 - 50 mm², Copper alloy, Crimp connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 50 mm² | |
| AWG cross-section | AWG 1/0 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74152900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |