2514870000 | Weidmüller

Pin contact, 35 mm², AWG 2, crimp connection, silver-plated, 2514870000

Order No.: 50P1675
EAN: 4050118528510
MPN:
2514870000
HDC MHP200 M 35
Series: HDC MHP
2514870000 Weidmüller Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3280 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
12.4950 €
50 pcs.
11.7572 €
100 pcs.
11.2574 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 2514870000, Weidmüller

Male, silver, 35 - 35 mm², Copper alloy, Crimp connection.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 35 mm²
AWG cross-section AWG 2
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 74152900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No