2494550000 | Weidmüller
Pin contact, 10 mm², AWG 7, crimp connection, tin-plated, 2494550000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8445 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 2494550000, Weidmüller
The 2494550000 is a pin crimp contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 7 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74152900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |