1773640000 | Weidmüller
Receptacle, 1.0 mm², crimp connection, tin-plated, 1773640000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2558 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
15.26 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2558 €
10 pcs.
14.0301 €
50 pcs.
12.7687 €
100 pcs.
11.4954 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 1773640000, Weidmüller
The 1773640000 is a socket contact. Fibre optic cables guarantee transmission that is noninteracting and disturbance-free. The new fibre optic contact can now also be used in heavy-duty connectors. This product shape corresponds to that of our proven HD contacts, for connecting conventional copper wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.0 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |