1698120000 | Weidmüller
Pin contact, 1.5 mm², AWG 16, crimp connection, tin-plated, 1698120000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1297 € *
Standard delivery time from the manufacturer is: 13 Weeks
Pin contact, 1698120000, Weidmüller
The 1698120000 is a pin crimp contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |