1682440000 | Weidmüller

Pin contact, 0.2-0.52 mm², AWG 24-20, crimp connection, gold-plated, 1682440000

Order No.: 50P1769
EAN: 4008190859947
MPN:
1682440000
HDC-C-M20-SCG0.2-0.52AU
Series: HDC C
1682440000 Weidmüller Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2142 € *
Available in 6 Days: 2,500 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2142 €
50 pcs.
0.1785 €
100 pcs.
0.1666 €
500 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 1682440000, Weidmüller

Heavy-duty connectors, Crimp contact, CM 20, Male, Conductor cross-section, max.: 0.52, punched, Copper alloy.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.2-0.52 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Property Value
Country of origin HU
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No