1682430000 | Weidmüller
Receptacle, 0.08-0.2 mm², AWG 28-24, crimp connection, gold-plated, 1682430000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2142 € *
Available in 6 Days: 2,500 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2142 €
50 pcs.
0.1785 €
100 pcs.
0.1666 €
500 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 1682430000, Weidmüller
Heavy-duty connectors, Crimp contact, CM 20, Female, Conductor cross-section, max.: 0.2, punched, Copper alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.08-0.2 mm² | |
| AWG cross-section | AWG 28-24 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |