1682310000 | Weidmüller
Receptacle, 10 mm², AWG 7, crimp connection, tin-plated, 1682310000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3796 € *
Available in 6 Days: 500 pcs. - if ordered today
Socket contact, 1682310000, Weidmüller
The 1682310000 is a socket contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 7 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |