1651630000 | Weidmüller
Pin contact, 0.5 mm², AWG 20, crimp connection, gold-plated, 1651630000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Available: 44 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
500 pcs.
0.9996 €
2500 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1651630000, Weidmüller
The 1651630000 is a pin crimp contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |