1601760000 | Weidmüller
Receptacle, 0.75-1.0 mm², AWG 18, crimp connection, tin-plated, 1601760000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Available: 42 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.8092 €
500 pcs.
0.7378 €
2500 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 1601760000, Weidmüller
The 1601760000 is a socket contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.75-1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74152900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |