1468860000 | Weidmüller
Pin contact, 0.34-0.5 mm², AWG 22-20, crimp connection, gold-plated, 1468860000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pin contact, 1468860000, Weidmüller
The 1468860000 is an Individual cable length M12 plug-in connector. This product offers a choice of 5 different connection systems, the crimp connection is characterised by high functional reliability. With this connection technology, the conductor is crimped to the contact and then engaged in the contact carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.34-0.5 mm² | |
| AWG cross-section | AWG 22-20 | |
| Contact connection | crimp connection | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |